Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 6A 0.02Ohm DCR 1806 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 6A 0.02Ohm DCR 1806 T/R
Search Keywords: 2518061017Y6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2518061017Y6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14000
  • Case Size:
    18065570
  • Maximum DC Current:
    6 A
  • Family:
    2518061017Y6
  • Dimension:
    4.7 x 1.8 x 1.8mm mm
  • Impedance:
    100 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately You may purchase in-stock quantity up to 8,000
Minimum Order:
14000
Available in less than min:
8000
Order Increment:
14000
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
1
$0.0572
14,000
$0.0520
28,000
$0.0500
56,000
$0.0415
112,000
$0.0363
154,000
$0.0358
252,000
$0.0334
504,000 +
$0.0329
Click for Quote
Log in to unlock special pricing