Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 3A 0.03Ohm DCR 1206 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 3A 0.03Ohm DCR 1206 T/R
Search Keywords: 2512065007Y3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2512065007Y3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    21000
  • Dimension:
    3.4 x 1.8 x 1.3mm mm
  • Impedance:
    50 Ohm
  • Family:
    2512065007Y3
  • Maximum DC Current:
    3 A
  • Case Size:
    12065570
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,800
Can Ship immediately
Minimum Order:
21000
Order Increment:
21000
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
21,000
$0.0326
42,000
$0.0317
63,000
$0.0256
105,000
$0.0232
168,000
$0.0224
252,000
$0.0206
504,000 +
$0.0202
Click for Quote
Log in to unlock special pricing