Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.3A 0.15Ohm DCR 0805 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.3A 0.15Ohm DCR 0805 T/R
Search Keywords: 2508056007Y0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2508056007Y0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40000
  • Case Size:
    08055570
  • Impedance:
    60 Ohm
  • Maximum DC Current:
    0.3 A
  • Dimension:
    2.2 x 1.45 x 1.1mm mm
  • Family:
    2508056007Y0
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,300
Can Ship immediately You may purchase in-stock quantity up to 19,300
Minimum Order:
40000
Available in less than min:
19300
Order Increment:
40000
14 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
1
$0.0167
40,000
$0.0152
80,000
$0.0148
120,000
$0.0147
160,000
$0.0145
280,000
$0.0144
520,000 +
$0.0142
Click for Quote
Log in to unlock special pricing