Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 1A 0.3Ohm DCR 0805 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 1A 0.3Ohm DCR 0805 T/R
Search Keywords: 2508052027Y1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2508052027Y1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20000
  • Maximum DC Current:
    1 A
  • Dimension:
    2.2 x 1.45 x 1.1mm mm
  • Family:
    2508052027Y1
  • Impedance:
    2 KOhm
  • Case Size:
    08055570
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order:
20000
Order Increment:
20000
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
20,000
$0.0326
40,000
$0.0317
60,000
$0.0256
100,000
$0.0232
160,000
$0.0224
260,000
$0.0206
500,000 +
$0.0202
Click for Quote
Log in to unlock special pricing