Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R
Search Keywords: 2506036007Y3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2506036007Y3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40000
  • Dimension:
    1.75 x 0.95 x 0.95mm mm
  • Impedance:
    60 Ohm
  • Maximum DC Current:
    3 A
  • Family:
    2506036007Y3
  • Case Size:
    06035570
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260,000
Ships today, if you order in
Minimum Order:
40000
Order Increment:
40000
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
40,000
$0.0163
80,000
$0.0131
120,000
$0.0117
160,000
$0.0116
280,000
$0.0107
520,000 +
$0.0103
Click for Quote
Log in to unlock special pricing