Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 0.4A 0.15Ohm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 0.4A 0.15Ohm DCR 0603 T/R
Search Keywords: 2506031517Y0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2506031517Y0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40000
  • Impedance:
    150 Ohm
  • Maximum DC Current:
    0.4 A
  • Case Size:
    06035570
  • Family:
    2506031517Y0
  • Dimension:
    1.75 x 0.95 x 0.95mm mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,000
Can Ship immediately You may purchase in-stock quantity up to 32,000
Minimum Order:
40000
Available in less than min:
32000
Order Increment:
40000
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
1
$0.0185
40,000
$0.0168
80,000
$0.0135
120,000
$0.0121
160,000
$0.0119
280,000
$0.0110
520,000 +
$0.0105
Click for Quote
Log in to unlock special pricing