Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrite Core Clamp - 75 material - low frequency suppression 150kHz to 10MHz. 12.8mm OD - 5.1mm ID

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Core Clamp - 75 material - low frequency suppression 150kHz to 10MHz. 12.8mm OD - 5.1mm ID
Search Keywords: 0475181651
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    0475181651
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547108000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    288
  • Typical Inductance:
    N/A
  • Inductance Tolerance:
    N/A
  • Family:
    475181651
  • Mounting:
    Cable Mount5592
  • Dimension:
    23 x 13 x 12.15594mm
  • Type:
    Round Cable Snap-Its5597
  • Application:
    Suppression Component5586
  • Core Material:
    755587
  • Operating Temperature:
    0 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 854
Ships today, if you order in
Minimum Order:
10
7 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
10
$3.392
50
$2.572
288
$2.206
576
$2.176
1,152
$2.154
2,592
$2.132
5,184
$2.111
7,776 +
$2.090
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5