Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EYECAP-SIT(A)10Y

EyeCap International

Safety Cap for Crimp Terminals 8 AWG - Yellow Band turns White w/Temp Rise

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Safety Cap for Crimp Terminals 8 AWG - Yellow Band turns White w/Temp Rise
Search Keywords: EYECAPSITA10Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EyeCap International
  • Part No:
    EYECAP-SIT(A)10Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Cap
  • Dimension:
    20.4 x 10.1 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,019
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
100
$0.5577
500
$0.4531
1,000
$0.4328
2,500
$0.4143
5,000
$0.3973
7,500
$0.3913
10,000
$0.3854
15,000 +
$0.3796
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5