Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC Blower Centrifugal Ball Bearing 230V 303.12CFM/267.8CFM 63dB/60dB 226 X 264 X 98mm

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Blower Centrifugal Ball Bearing 230V 303.12CFM/267.8CFM 63dB/60dB 226 X 264 X 98mm
Search Keywords: Z1013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    Z10-13
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Blower
  • Dimension:
    226 x 264 x 98 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    202 W
  • Maximum Airflow:
    303CFM
  • Noise Level:
    63 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Sheet Steel
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
16 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
1
$799.47
5
$759.49
10 +
$506.33
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
1