Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thrml Mgmt Access Finger Guard 172 X 150mm Plastic

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Finger Guard 172 X 150mm Plastic
Search Keywords: PFG172
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    PFG-172
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8414901080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fan Guard
  • Material:
    Plastic
  • Color:
    Black
  • Fits Fan Size:
    150 mm
  • Family:
    PFG-172
  • Operating Temperature:
    N/A
  • Dimension:
    180.3 x 180.3 x 7.9 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$3.701
100
$2.403
500
$2.143
1,000 +
$2.013
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5