Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC Fan Salt Fog Ball Bearing 115V 0.135A/0.105A 12W/9W 50Hz/60Hz 2700RPM/3200RPM 31.78CFM/39.2CFM 38dB/42dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Salt Fog Ball Bearing 115V 0.135A/0.105A 12W/9W 50Hz/60Hz 2700RPM/3200RPM 31.78CFM/39.2CFM 38dB/42dB Flange Mount
Search Keywords: 99XU0182000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    99XU-0182-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    92 x 92 x 25 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    12 W
  • Maximum Airflow:
    39.2 CFM
  • Noise Level:
    42 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
39   can ship 1/27/25
24 Weeks can ship 5/6/25
ADD TO CART
Qty
Unit Price
1
$153.23
5
$141.79
10
$135.71
25 +
$130.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5