Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC Fan Ball Bearing 12V 0.6A 7.2W 2520RPM 107.7CFM 41dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Ball Bearing 12V 0.6A 7.2W 2520RPM 107.7CFM 41dB Flange Mount
Search Keywords: 225DH1LP11000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    225DH-1LP11-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 38 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    7.2 W
  • Maximum Airflow:
    108 CFM
  • Noise Level:
    41 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 379
Ships today, if you order in
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
$99.69
5
$29.78
10 +
$28.69
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
235DH-1LP11-000
235DH-1LP11-000
VIEW PRODUCT
DC Fan Ball Bearing 12V 3.8W 2600RPM 105.94CFM 41dB Flange Mount