Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC Fan Salt Fog Ball Bearing 115V 0.12A/0.16A 14W/18W 50Hz/60Hz 2350RPM/2100RPM 171.63CFM/148.32CFM 50dB/45.5dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Salt Fog Ball Bearing 115V 0.12A/0.16A 14W/18W 50Hz/60Hz 2350RPM/2100RPM 171.63CFM/148.32CFM 50dB/45.5dB Flange Mount
Search Keywords: 148VP0282030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    148VP-0282-030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    150 x 172 x 38.3 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    18 W
  • Maximum Airflow:
    148CFM
  • Noise Level:
    50 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
10 can ship
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$178.79
5
$160.06
12
$155.15
25
$153.82
108
$152.48
250
$151.34
576 +
$150.20
Click for Quote
Log in to unlock special pricing