Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC Fan Salt Fog Ball Bearing 208V to 240V 0.07A/0.1A 16W/22W 50Hz/60Hz 2400RPM/2000RPM 173.75CFM/148.32CFM 49dB/44dB Flange Mo ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Salt Fog Ball Bearing 208V to 240V 0.07A/0.1A 16W/22W 50Hz/60Hz 2400RPM/2000RPM 173.75CFM/148.32CFM 49dB/44dB Flange Mount
Search Keywords: 148VP0281030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    148VP-0281-030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    172 x 150 x 38.3 mm
  • Voltage Rating:
    208 to 240 V
  • Power Rating:
    22 W
  • Maximum Airflow:
    148CFM
  • Noise Level:
    49 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
Manufacturer Stock:
10 can ship
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$159.00
3 +
$151.00
Click for Quote
Log in to unlock special pricing