Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC Fan Salt Fog Axial Sleeve Bearing 208V to 240V 69.92CFM/74.16CFM 35dB/38.5dB 120 X 120 X 38.9mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Salt Fog Axial Sleeve Bearing 208V to 240V 69.92CFM/74.16CFM 35dB/38.5dB 120 X 120 X 38.9mm
Search Keywords: 141LT2281010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    141LT-2281-010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Category:
    AC Fan
  • Dimension:
    120 x 120 x 38.9 mm
  • Voltage Rating:
    208 to 240 V
  • Power Rating:
    10 W
  • Maximum Airflow:
    74 CFM
  • Noise Level:
    38.5 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 55 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$150.92
24 +
$65.94
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
141LT-0281-010
141LT-0281-010
VIEW PRODUCT
AC Fan Axial Ball Bearing 220V 69.96CFM/74.2CFM 35dB/38.5dB 119