Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

OBR15SC2448I

ETA-USA Power

DC/DC Power Supply Single-OUT 15V 0.4A 6W 5-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
DC/DC Power Supply Single-OUT 15V 0.4A 6W 5-Pin
Search Keywords: OBR15SC2448I
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETA-USA Power
  • Part No:
    OBR15SC2448I
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504406018
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    48 V
  • Number of Outputs:
    14417
  • Output Voltage:
    15 V
  • Output Current:
    0.4 A
  • Output Power:
    6 W
  • Mounting:
    Through Hole
  • Type:
    Step Down4430
  • Dimension:
    46 x 29 x 104411mm(Max)mm
  • Output Type:
    Fixed4420
  • Family:
    OBR15SC2448I
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$39.54
5
$35.54
10
$35.01
25
$33.28
50
$31.59
100
$30.23
250 +
$29.13
Click for Quote
Log in to unlock special pricing
Possible Replacement
POWER SUPPLY, DC/DC, CONVERTERS
In Stock:
2
Minimum Order:
1