Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DTE150-1212FWX-F-W

ETA-USA Power

AC/DC Adapter - Desktop - 150 Watts: 2 Outputs: 12/-12V @ 12/1.5A - IEC 320-C14 Inlet

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 150 Watts: 2 Outputs: 12/-12V @ 12/1.5A - IEC 320-C14 Inlet
Search Keywords: DTE1501212FWXFW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETA-USA Power
  • Part No:
    DTE150-1212FWX-F-W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504406018
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    2
  • Power:
    150 W
  • Output Voltage:
    12/-12 VDC
  • Output Current:
    12.0/1.5 A
  • Ripple & Noise:
    120/120 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    No
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    UL
  • Efficiency:
    80(Min) %
  • Output Connector Type:
    DIN - Cyl - 5-Pin
  • Output Connector Polarity:
    Not App
  • Output Connector Diameters:
    Not App
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    Not Spec'd
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    5.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 50 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    Not Spec'd
  • Input Connector Type:
    IEC 320-C14
  • Dimensions L x W x H:
    188.5 x 104.5 x 60.0 mm
  • Dimensions L x W x H(in):
    7.43 x 4.12 x 2.37 in
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$114.50
25
$97.62
50
$92.75
100 +
$87.49
Click for Quote
Log in to unlock special pricing