Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

WS-A-2-01

Essentra

Non-Locking Wire Saddle - Snap-In, Arrowhead - Height - 18 mm (0.710 in) - in)side Height - 9.9 mm (0.390 in) - in)side Wi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Non-Locking Wire Saddle - Snap-In, Arrowhead - Height - 18 mm (0.710 in) - in)side Height - 9.9 mm (0.390 in) - in)side Width - 11.2 mm (0.440 in) - Compatible Panel Thickness Range - 1.6 mm (0.063 in)
Search Keywords: WSA201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    WS-A-2-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Saddle
  • Color:
    Natural
  • Body Material:
    Nylon 6/6
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
1,000
$0.1043
3,000
$0.0984
5,000
$0.0944
8,000
$0.0930
25,000
$0.0896
50,000
$0.0760
100,000
$0.0749
150,000 +
$0.0738
Click for Quote
Log in to unlock special pricing