Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WITA-40XL-UVB-M

Essentra

Standard Cable Tie - Overall Length 205 mm (8.070 in) - Overall Width 3.6 mm (0.140 in) - Minimum Loop Tensile Strength 18 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Standard Cable Tie - Overall Length 205 mm (8.070 in) - Overall Width 3.6 mm (0.140 in) - Minimum Loop Tensile Strength 18.1 kg (40 lbs
Search Keywords: WITA40XLUVBM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    WITA-40XL-UVB-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Clip Tie
  • Body Material:
    Nylon 6/6
  • Maximum Bundle Diameter:
    53.3 mm
  • Tensile Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
17 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1,000
$0.0549
5,000
$0.0439
10,000
$0.0421
25,000
$0.0415
50,000
$0.0400
100,000
$0.0385
150,000
$0.0380
250,000 +
$0.0374
Click for Quote
Log in to unlock special pricing