Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WITA-40R-HS-M

Essentra

Standard Cable Ties - Nylon - 150.1 mm (5.910 in) - Black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Standard Cable Ties - Nylon - 150.1 mm (5.910 in) - Black
Search Keywords: WITA40RHSM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    WITA-40R-HS-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Clip Tie
  • Body Material:
    Nylon 6/6
  • Maximum Bundle Diameter:
    37.6 mm
  • Tensile Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
17 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1,000
$0.0579
5,000
$0.0463
10,000
$0.0444
25,000
$0.0432
50,000
$0.0421
100,000
$0.0406
150,000
$0.0400
250,000 +
$0.0394
Click for Quote
Log in to unlock special pricing