Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WITA-18R-M

Essentra

Standard Cable Tie - 26.9 mm (1.060 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 119.9 mm (4.720 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Standard Cable Tie - 26.9 mm (1.060 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 119.9 mm (4.720 in)
Search Keywords: WITA18RM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    WITA-18R-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Self Locking
  • Body Material:
    Nylon 6/6
  • Maximum Bundle Diameter:
    26.9 mm
  • Tensile Strength:
    80(Min) N
  • Color:
    Natural
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38,196
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
17 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
1,000
$0.0254
8,000
$0.0200
25,000
$0.0191
50,000
$0.0188
100,000
$0.0181
150,000
$0.0178
250,000
$0.0174
500,000 +
$0.0171
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5