Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WIT-18R1A-4-01

Essentra

Mounting Cable Ties - Push In, Tension Wings, 18 lbs, Natural, .188 in Hole, .250 in Spacer

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Mounting Cable Ties - Push In, Tension Wings, 18 lbs, Natural, .188 in Hole, .250 in Spacer
Search Keywords: WIT18R1A401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    WIT-18R1A-4-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Wrap IT
  • Body Material:
    Nylon 6/6
  • Maximum Bundle Diameter:
    19.1 mm
  • Tensile Strength:
    80(Min) N
  • Color:
    Natural
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,509
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
1,000
$0.0851
3,000
$0.0681
8,000
$0.0653
25,000
$0.0620
50,000
$0.0610
100,000
$0.0597
150,000
$0.0588
250,000 +
$0.0579
Click for Quote
Log in to unlock special pricing