Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WHC-125-01

Essentra

Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 4 mm (0.156 in) - Material Flammability Standard - UL9 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 4 mm (0.156 in) - Material Flammability Standard - UL94 V-2 - Nylon 6/6
Search Keywords: WHC12501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    WHC-125-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Clip
  • Body Material:
    Flame Retardant
  • Color:
    Natural
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,057
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1,000
$0.1696
3,000
$0.1537
5,000
$0.1514
8,000
$0.1491
25,000
$0.1469
50,000
$0.1447
100,000 +
$0.1425
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5