Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VMCGN65-M3-L-K

Essentra

Vertical Card Guide - M3 - Blue - Height 65.0 mm (2.559 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Vertical Card Guide - M3 - Blue - Height 65.0 mm (2.559 in)
Search Keywords: VMCGN65M3LK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    VMCGN65-M3-L-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    ES
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Application Mounting Hole (Imperial):
    N/A
  • Color:
    Blue
  • Family:
    VMCGN65
  • Application Mounting Hole (Metric):
    N/A
  • Board Thickness (Imperial):
    0.079 in
  • Component Mounting Hole (Metric):
    N/A
  • Board Thickness (Metric):
    2 mm
  • Finish:
    N/A
  • Component Mounting Hole (Imperial):
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order:
10
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
10
$3.43
50
$2.90
300
$2.63
500
$2.50
1,000
$1.37
2,500
$1.32
5,000
$1.13
7,500 +
$1.11
Click for Quote
Log in to unlock special pricing