Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VMCG-50-MPBK-K

Essentra

Vertical Card Guide - M3 - Gray - Height 46.5 mm (1.831 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Vertical Card Guide - M3 - Gray - Height 46.5 mm (1.831 in)
Search Keywords: VMCG50MPBKK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    VMCG-50-MPBK-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    ES
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    VMCG
  • Board Thickness (Metric):
    1.6 mm
  • Application Mounting Hole (Metric):
    2.2 mm
  • Board Thickness (Imperial):
    0.062 in
  • Component Mounting Hole (Metric):
    N/A
  • Application Mounting Hole (Imperial):
    0.087 in
  • Finish:
    N/A
  • Component Mounting Hole (Imperial):
    N/A
  • Color:
    Gray
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156
Ships today, if you order in
Minimum Order:
5
13 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
5
$6.18
25
$5.24
100
$4.87
300
$4.50
500
$4.33
1,000
$2.38
2,500
$2.32
5,000 +
$2.00
Click for Quote
Log in to unlock special pricing