Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Black UL94 HB Nylon Truss Tough Push-In Rivet - Compatible Hole Diameter Range 4.9 - 5.2 mm (0.193 - 0.205 in) Compatible Pane ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Black UL94 HB Nylon Truss Tough Push-In Rivet - Compatible Hole Diameter Range 4.9 - 5.2 mm (0.193 - 0.205 in) Compatible Panel Thickness Range 1.5 - 4.6 mm (0.059 - 0.181 in) Anchor Length 11.3 mm (0.445 in)
Search Keywords: TR1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    TR-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Finish:
    N/A
  • Body Diameter:
    N/A
  • Body Length:
    11.311997mm
  • Family:
    TR
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
1,000
$0.1185
3,000
$0.1114
5,000
$0.1065
8,000
$0.1049
25,000
$0.1007
50,000
$0.0967
100,000
$0.0953
150,000 +
$0.0938
Click for Quote
Log in to unlock special pricing