Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TO-220-68

Essentra

Transistor in)sulator - Overall Width 16 mm (0.630 in) - Overall Length 28.7 mm (1.130 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Transistor in)sulator - Overall Width 16 mm (0.630 in) - Overall Length 28.7 mm (1.130 in)
Search Keywords: TO22068
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    TO-220-68
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Transistor Pad
  • Material:
    Silicone Rubber
  • Color:
    Gray
  • Fits Fan Size:
    N/A
  • Family:
    TO-220-68
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,340
Can Ship immediately
Minimum Order:
25
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
25
$1.443
250
$1.300
500
$1.147
1,000
$1.034
2,500
$1.019
5,000
$0.995
7,500
$0.980
10,000 +
$0.965
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5