Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

STL-600-8-01

Essentra

Twist Tie - Push-In - Compatible Cable Diameter Range - 12.7 - 15.2 mm (0.500 - 0.600 in) - Spacer Length - 12.7 mm (0.500 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Twist Tie - Push-In - Compatible Cable Diameter Range - 12.7 - 15.2 mm (0.500 - 0.600 in) - Spacer Length - 12.7 mm (0.500 in)
Search Keywords: STL600801
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    STL-600-8-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Clearance Hole:
    4.75 mm
  • Body Length:
    45.2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order:
100
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
100
$0.3165
500
$0.2683
3,000
$0.2396
5,000
$0.2360
8,000
$0.2305
25,000
$0.2220
50,000 +
$0.1955
Click for Quote
Log in to unlock special pricing