Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

STL-350-3-01

Essentra

Twist Ties - Snap Mount - Push-In - Compatible Cable Diameter Range - 7.6 - 10.2 mm (0.300 - 0.400 in) - Spacer Length - 4 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Twist Ties - Snap Mount - Push-In - Compatible Cable Diameter Range - 7.6 - 10.2 mm (0.300 - 0.400 in) - Spacer Length - 4.8 mm (0.188 in)
Search Keywords: STL350301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    STL-350-3-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Clearance Hole:
    4.75 mm
  • Body Length:
    27.9 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,024
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
13 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
1,000
$0.1566
3,000
$0.1503
5,000
$0.1480
8,000
$0.1458
25,000
$0.1374
50,000
$0.1210
100,000
$0.1192
150,000 +
$0.1174
Click for Quote
Log in to unlock special pricing