Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSRS8-5-01

Essentra

Screw Support - 1.6 mm (0.062 in) - 8 mm (0.313 in) - 4.3 mm (0.169 in) - #8<multisep/>M4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Screw Support - 1.6 mm (0.062 in) - 8 mm (0.313 in) - 4.3 mm (0.169 in) - #8M4
Search Keywords: SSRS8501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    SSRS8-5-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Clearance Hole:
    4.3 mm
  • Body Length:
    7.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
1,000
$0.1821
3,000
$0.1747
5,000
$0.1721
8,000
$0.1695
25,000
$0.1598
50,000
$0.1405
100,000 +
$0.1384
Click for Quote
Log in to unlock special pricing