Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SRS8-5-01

Essentra

Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 4.3 mm (0.169 in) - Spacer Length 8 mm (0.313 in) - M ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 4.3 mm (0.169 in) - Spacer Length 8 mm (0.313 in) - Maximum Panel Thickness A 1.6 mm (0.062 in) - #8,M4
Search Keywords: SRS8501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    SRS8-5-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Clearance Hole:
    4.3 mm
  • Body Length:
    11.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,031
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
1,000
$0.1579
3,000
$0.1510
5,000
$0.1487
8,000
$0.1465
25,000
$0.1371
50,000
$0.1207
100,000
$0.1188
150,000 +
$0.1171
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5