Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SRP-3045

Essentra

Black UL94 V-1 PSU Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Black UL94 V-1 PSU Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 1.5 - 2.5 mm (0.059 - 0.098 in) Anchor Length 6.1 mm (0.240 in)
Search Keywords: SRP3045
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    SRP-3045
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    HK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Family:
    SRP
  • Finish:
    N/A
  • Body Length:
    6.111997mm
  • Body Diameter:
    311996mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
50
15 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
50
$0.6158
500
$0.5003
1,000
$0.4779
3,000
$0.4510
5,000
$0.4386
8,000
$0.4269
10,000
$0.4205
15,000 +
$0.4142
Click for Quote
Log in to unlock special pricing