Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SR-5045B

Essentra

Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) Compatible Pane ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) Compatible Panel Thickness Range 1.5 - 2.5 mm (0.059 - 0.098 in) Anchor Length 4.5 mm (0.177 in)
Search Keywords: SR5045B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    SR-5045B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    HK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Family:
    SR
  • Finish:
    N/A
  • Body Length:
    4.511997mm
  • Body Diameter:
    511996mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
13 Weeks can ship 2/19/25
ADD TO CART
Qty
Unit Price
1,000
$0.1602
3,000
$0.1532
5,000
$0.1509
8,000
$0.1486
25,000
$0.1391
50,000
$0.1224
100,000
$0.1205
150,000 +
$0.1187
Click for Quote
Log in to unlock special pricing