Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SR-3560B

Essentra

Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Compatible Pane ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Compatible Panel Thickness Range 3.7 - 4.6 mm (0.146 - 0.181 in) Anchor Length 6 mm (0.236 in)
Search Keywords: SR3560B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    SR-3560B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    HK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Family:
    SR
  • Body Diameter:
    N/A
  • Body Length:
    7.1 mm
  • Finish:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,005
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
15 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
1,000
$0.1532
3,000
$0.1377
5,000
$0.1356
8,000
$0.1336
25,000
$0.1301
50,000
$0.1100
100,000
$0.1083
150,000 +
$0.1067
Click for Quote
Log in to unlock special pricing