Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 8 mm (0.313 in) - Cold-Rolled Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 8 mm (0.313 in) - Cold-Rolled Steel
Search Keywords: SPN5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    SPN-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    HK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Style:
    Clamp
  • Body Material:
    Steel
  • Color:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,112
Ships today, if you order in
Minimum Order:
25
10 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
25
$1.219
250
$0.806
500
$0.728
1,000
$0.712
2,500
$0.682
5,000
$0.572
7,500
$0.564
10,000 +
$0.555
Click for Quote
Log in to unlock special pricing