Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SLP-1-221-01

Essentra

Natural Nylon Snap-Lock Pins Push-In Rivet - Type 2 - Compatible Hole Diameter 2.5 mm (0.098 in) - Compatible Panel Thicknes ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Natural Nylon Snap-Lock Pins Push-In Rivet - Type 2 - Compatible Hole Diameter 2.5 mm (0.098 in) - Compatible Panel Thickness Range 5.6 mm (0.220 in)
Search Keywords: SLP122101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    SLP-1-221-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Body Length:
    7.6 mm
  • Body Diameter:
    2.4 mm
  • Finish:
    N/A
  • Family:
    SLP-1-221-01
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1,000
$0.1774
3,000
$0.1697
5,000
$0.1672
8,000
$0.1647
25,000
$0.1541
50,000
$0.1357
100,000 +
$0.1336
Click for Quote
Log in to unlock special pricing