Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SLG-2M-B

Essentra

Black - PC - Grommet - Snap Latch Rivet - Compatible Hole Diameter Range 6.0 - 6.1 mm (0.236 - 0.24 in) - Compatible Do ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Black - PC - Grommet - Snap Latch Rivet - Compatible Hole Diameter Range 6.0 - 6.1 mm (0.236 - 0.24 in) - Compatible Door Thickness Range 1.6 mm (0.063 in) - Compatible Part NumbersSLPB-2M-B
Search Keywords: SLG2MB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    SLG-2M-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    HK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Body Material:
    Polycarbonate
  • Dimension:
    8.3 mm
  • Finish:
    N/A
  • Color:
    Black
  • Family:
    SLG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
9,023   can ship 11/25/24
Minimum Order:
1000
Order Increment:
1000
13 Weeks can ship 1/14/25
ADD TO CART
Qty
Unit Price
1,000
$0.1323
3,000
$0.1303
5,000
$0.1284
8,000
$0.1264
25,000
$0.1245
50,000
$0.1227
100,000
$0.1208
150,000 +
$0.1190
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5