Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RSFS-800

Essentra

Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 203.2 mm (8.000 in) - Natural - Nylon ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 203.2 mm (8.000 in) - Natural - Nylon 6/6
Search Keywords: RSFS800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    RSFS-800
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Board Thickness (Imperial):
    0.075 in
  • Component Mounting Hole (Imperial):
    N/A
  • Finish:
    N/A
  • Application Mounting Hole (Metric):
    4.75 mm
  • Family:
    RSFS
  • Board Thickness (Metric):
    1.9 mm
  • Color:
    Natural
  • Application Mounting Hole (Imperial):
    0.187 in
  • Component Mounting Hole (Metric):
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,341
Ships today, if you order in
Minimum Order:
25
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
25
$1.373
250
$1.116
500
$1.066
1,000
$1.020
2,500
$0.978
5,000
$0.952
7,500
$0.938
10,000 +
$0.924
Click for Quote
Log in to unlock special pricing