Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RSFS-450

Essentra

Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 114.3 mm (4.500 in) - Natural - Nylon ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 114.3 mm (4.500 in) - Natural - Nylon 6/6
Search Keywords: RSFS450
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    RSFS-450
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Family:
    RSFS
  • Board Thickness (Metric):
    1.9 mm
  • Color:
    Natural
  • Finish:
    N/A
  • Application Mounting Hole (Imperial):
    0.187 in
  • Component Mounting Hole (Metric):
    N/A
  • Application Mounting Hole (Metric):
    4.75 mm
  • Component Mounting Hole (Imperial):
    N/A
  • Board Thickness (Imperial):
    0.075 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,015
Can Ship immediately
Minimum Order:
25
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
25
$1.044
250
$0.848
500
$0.810
1,000
$0.775
2,500
$0.744
5,000
$0.724
7,500
$0.713
10,000 +
$0.702
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5