Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RDC-600-102

Essentra

Horizontal Card Guide - 2.4 mm (0.094 in) - 152.4 mm (6.000 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Horizontal Card Guide - 2.4 mm (0.094 in) - 152.4 mm (6.000 in)
Search Keywords: RDC600102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    RDC-600-102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Component Mounting Hole (Imperial):
    N/A
  • Application Mounting Hole (Metric):
    4.75 mm
  • Application Mounting Hole (Imperial):
    0.187 in
  • Finish:
    N/A
  • Color:
    Black
  • Component Mounting Hole (Metric):
    N/A
  • Family:
    RDC
  • Board Thickness (Imperial):
    0.0938 in
  • Board Thickness (Metric):
    2.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,511
Can Ship immediately
Minimum Order:
25
24 Weeks can ship 5/8/25
ADD TO CART
Qty
Unit Price
25
$1.61
100
$1.36
250
$1.32
500
$1.27
1,000
$1.22
2,500
$1.17
5,000
$1.14
7,500 +
$1.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5