Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RCP-86

Essentra

Circuit Board Ejector - 7 - White - 1.6 mm (0.062 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Circuit Board Ejector - 7 - White - 1.6 mm (0.062 in)
Search Keywords: RCP86
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    RCP-86
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • Color:
    White
  • Family:
    RCP
  • Component Mounting Hole (Imperial):
    0.093 in
  • Application Mounting Hole (Metric):
    2.8 mm
  • Board Thickness (Imperial):
    0.063 in
  • Component Mounting Hole (Metric):
    2.4 mm
  • Application Mounting Hole (Imperial):
    0.109 in
  • Board Thickness (Metric):
    1.6 mm
  • Finish:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order:
25
24 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
25
$0.974
250
$0.801
500
$0.768
1,000
$0.747
2,500
$0.718
5,000
$0.691
7,500
$0.681
10,000 +
$0.671
Click for Quote
Log in to unlock special pricing