Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RCP-36

Essentra

Circuit Board Ejector - 3 - White - 1.6 mm (0.062 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Circuit Board Ejector - 3 - White - 1.6 mm (0.062 in)
Search Keywords: RCP36
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    RCP-36
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Component Mounting Hole (Imperial):
    0.093 in
  • Component Mounting Hole (Metric):
    2.4 mm
  • Application Mounting Hole (Imperial):
    0.109 in
  • Application Mounting Hole (Metric):
    2.8 mm
  • Board Thickness (Metric):
    1.6 mm
  • Finish:
    N/A
  • Board Thickness (Imperial):
    0.0625 in
  • Color:
    White
  • Family:
    RCP
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,660
Can Ship immediately
Minimum Order:
25
24 Weeks can ship 5/12/25
ADD TO CART
Qty
Unit Price
25
$1.023
250
$0.831
500
$0.794
1,000
$0.760
2,500
$0.728
5,000
$0.709
7,500
$0.698
10,000 +
$0.688
Click for Quote
Log in to unlock special pricing