Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Self-Adhesive Feet - Base Diameter - 12.7 mm (0.500 in) - Base Height - 6.4 mm (0.250 in) - Color - Clear

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Self-Adhesive Feet - Base Diameter - 12.7 mm (0.500 in) - Base Height - 6.4 mm (0.250 in) - Color - Clear
Search Keywords: RBS6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    RBS-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Inside Diameter (Metric):
    N/R
  • Durometer:
    60A,70A
  • Inside Diameter (Imperial):
    N/R
  • Color:
    Clear
  • Family:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,650
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
200
$0.2321
1,000
$0.1856
2,600
$0.1001
5,000
$0.0961
7,600
$0.0946
25,000
$0.0802
50,000
$0.0773
100,000 +
$0.0761
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5