Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RBS-34BK

Essentra

Self-Adhesive Feet - Base Diameter - 9.4 mm (0.370 in) - Base Height - 3.1 mm (0.122 in) - Color - Black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Self-Adhesive Feet - Base Diameter - 9.4 mm (0.370 in) - Base Height - 3.1 mm (0.122 in) - Color - Black
Search Keywords: RBS34BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    RBS-34BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Inside Diameter (Metric):
    N/A
  • Durometer:
    60A1655,70A1655
  • Family:
    RBS
  • Color:
    Black1654
  • Inside Diameter (Imperial):
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,800
Can Ship immediately
Minimum Order:
300
Order Increment:
300
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
300
$0.1911
1,200
$0.0858
2,700
$0.0809
5,100
$0.0777
7,500
$0.0765
25,200
$0.0737
50,100
$0.0710
100,200 +
$0.0700
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5