Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RBS-11

Essentra

Self-Adhesive Feet - Base Diameter - 16.5 mm (0.650 in) - Base Height - 10.2 mm (0.400 in) - Color - Clear

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Self-Adhesive Feet - Base Diameter - 16.5 mm (0.650 in) - Base Height - 10.2 mm (0.400 in) - Color - Clear
Search Keywords: RBS11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    RBS-11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    128
  • Inside Diameter (Imperial):
    N/R
  • Inside Diameter (Metric):
    N/R
  • Durometer:
    60A,70A
  • Color:
    Clear
  • Family:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 874
Can Ship immediately
Minimum Order:
128
Order Increment:
128
3 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
128
$0.4480
512
$0.3686
1,024
$0.3532
2,560
$0.1869
5,120
$0.1794
7,552
$0.1768
10,112
$0.1726
15,104 +
$0.1700
Click for Quote
Log in to unlock special pricing