Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R1209-062

Essentra

Circuit Board in)staller & Extractor - Overall Height: 16.5 mm (0.650 in) - Panel Thickness: 1.6 mm (0.062 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Circuit Board in)staller & Extractor - Overall Height: 16.5 mm (0.650 in) - Panel Thickness: 1.6 mm (0.062 in)
Search Keywords: R1209062
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    R1209-062
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    R1209
  • Component Mounting Hole (Metric):
    3.2 mm
  • Board Thickness (Imperial):
    0.062 in
  • Component Mounting Hole (Imperial):
    0.125 in
  • Finish:
    N/A
  • Application Mounting Hole (Metric):
    N/A
  • Color:
    Natural
  • Board Thickness (Metric):
    1.6 mm
  • Application Mounting Hole (Imperial):
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order:
100
Order Increment:
100
24 Weeks can ship 5/8/25
ADD TO CART
Qty
Unit Price
100
$1.668
300
$1.598
500
$1.527
1,000
$0.840
2,500
$0.797
5,000
$0.684
7,500
$0.674
10,000 +
$0.664
Click for Quote
Log in to unlock special pricing