Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PST-3-01

Essentra

Standard Snap-Lock Support - Flat Rest - Locking Teardrop - Spacer Length 4.7 mm (0.187 in) - Operating Temperature Rang ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Standard Snap-Lock Support - Flat Rest - Locking Teardrop - Spacer Length 4.7 mm (0.187 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: PST301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    PST-3-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Body Length:
    4.8 mm
  • Clearance Hole:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,505
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
4 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1,000
$0.1783
3,000
$0.1706
5,000
$0.1680
8,000
$0.1655
25,000
$0.1549
50,000
$0.1363
100,000 +
$0.1343
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5