Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

POF-12664

Essentra

Push-Fit Feet - Base Height - 5.1 mm (0.200 in) - Base Diameter - 15.7 mm (0.620 in) - Color - Black - Base Material - E ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Push-Fit Feet - Base Height - 5.1 mm (0.200 in) - Base Diameter - 15.7 mm (0.620 in) - Color - Black - Base Material - Elastomer
Search Keywords: POF12664
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    POF-12664
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    UK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,033
Can Ship immediately
Minimum Order:
100
Order Increment:
100
23 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
100
$0.5459
500
$0.4412
1,000
$0.2427
2,500
$0.2325
5,000
$0.1965
7,500
$0.1890
10,000
$0.1862
15,000 +
$0.1834
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5