Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NSS-4-3-01

Essentra

Pan Head Machine Screw, Slotted Head, #4-40 Thread, .188 in Thread Length

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Pan Head Machine Screw, Slotted Head, #4-40 Thread, .188 in Thread Length
Search Keywords: NSS4301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    NSS-4-3-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Body Diameter:
    N/A
  • Body Length:
    4.8 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 370
Can Ship immediately You may purchase in-stock quantity up to 370
Minimum Order:
1000
Available in less than min:
370
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1
$0.0583
1,000
$0.0530
50,000
$0.0266
100,000 +
$0.0234
Click for Quote
Log in to unlock special pricing