Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NSE-34812-M3-12

Essentra

Screw Oval-HD Cross Recessed M3 X 0.5-THD 12mm-LG Nylon

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Screw Oval-HD Cross Recessed M3 X 0.5-THD 12mm-LG Nylon
Search Keywords: NSE34812M312
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    NSE-34812-M3-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Body Diameter:
    3 mm
  • Body Length:
    12 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,296
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1,000
$0.1477
50,000
$0.0740
100,000 +
$0.0649
Click for Quote
Log in to unlock special pricing